Murata DA102MC technical specifications.
| Package/Case | DIP |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Inductance | 3.9mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Frequency | 3MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Return Loss | 40.4dB |
| RoHS Compliant | Yes |
| Series | DA100 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Weight | 0.93g |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA102MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.