Murata DA103JC technical specifications.
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 7.75mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DA100J |
| Termination | SMD/SMT |
| Weight | 0.032805oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA103JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
