Murata DA103JC-R technical specifications.
| Height | 6.35mm |
| Inductance | 7.75mH |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA100J |
| Turns Ratio | 1:1 |
| Weight | 0.032805oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA103JC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
