Murata DA103M/R technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
