
Digital Panel Meters 0-19.99mA input rge 3 1/2 Digit Red LED
Murata DCA-20PC-3-DC4-RL-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 20mA |
| Length | 26.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCA-20PC |
| Termination | Screw |
| Weight | 0.038lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA-20PC-3-DC4-RL-C to view detailed technical specifications.
No datasheet is available for this part.
