
Digital current meter with a 3.5 character display, designed for panel mounting. Features a 200mA input current capability and operates within a DC supply voltage range of 8V to 36V. This component has a maximum power consumption of 1W and an operating supply current of 25mA. It operates effectively between 0°C and 60°C, with screw termination for secure connections.
Murata DCA-20PC-4-DC4-RL-C technical specifications.
| Color | Red |
| Depth | 26.4mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 200mA |
| Length | 26.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Series | DCA-20PC |
| Supply Current | 150mA |
| Termination | Screw |
| Weight | 0.037lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA-20PC-4-DC4-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
