
The DCA-20PC-6-DC4-BS-C from Murata is a digital display with a height of 22mm and a length of 26.4mm. It operates within a temperature range of 0°C to 60°C and can handle a maximum input current of 20A. The display is powered by a supply voltage between 8V and 36V and draws an operating supply current of 25mA. It is available in a bulk packaging and is mounted on a panel via a screw termination.
Murata DCA-20PC-6-DC4-BS-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 20A |
| Length | 26.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DCA-20PC |
| Termination | Screw |
| Weight | 0.038lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA-20PC-6-DC4-BS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
