
Digital panel mount ammeter for measuring 0-1000A input current. Features a 3.5 character LED display and screw termination. Operates within a DC supply voltage range of 8V to 36V, with an operating supply current of 25mA. Unit dimensions include a 25.4mm depth and a weight of 0.037lb. Suitable for operation between 0°C and 60°C.
Murata DCA5-20PC-1-DC4-RL-C technical specifications.
| Depth | 25.4mm |
| Display Type | Digital |
| Input Current | 1kA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Reach SVHC Compliant | No |
| Series | DCA5-20PC |
| Termination | Screw |
| Weight | 0.037lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA5-20PC-1-DC4-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
