
This digital display has a 100mm package case with a panel mount and operates between 0°C and 60°C. It can handle input currents of up to 2kA and is powered by a DC supply voltage between 8V and 36V. The display is available in bulk packaging and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Murata DCA5-20PC-2-DC4-RL-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DCA5-20PC-2-DC4-RL-C technical specifications.
| Package/Case | 100 |
| Depth | 25.4mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 2kA |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DCA5-20PC |
| Termination | Screw |
| Weight | 0.037lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA5-20PC-2-DC4-RL-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
