Murata DD104-63 SL 050 C50 technical specifications.
| Capacitance | 5pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3.5mm |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DD104-63 SL 050 C50 to view detailed technical specifications.
No datasheet is available for this part.