This 10pF ceramic disc capacitor from Murata features a rated voltage of 50VDC and a tolerance of 0.5pF. It has a dielectric of SL and is a single layer ceramic capacitor. The capacitor is designed for through hole mounting with a radial termination style. It measures 4 x 3.5mm in size with a terminal pitch of 5mm. The operating temperature range is 20-85°C.
Checking distributor stock and pricing after the page loads.
Murata DD104-63 SL 100 D 50 technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3.5mm |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.