Cap Ceramic Single 27pF 50V SL 5% (4 X 3.5mm) Radial 5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Murata DD104-63 SL 270 J 50 technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3.5mm |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.