The DE11XKX100JB5B is a 10pF ceramic capacitor from Murata with a voltage rating of 250V and a tolerance of 5%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of 20°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata DE11XKX100JB5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE11XKX100JB5B technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE11XKX100JB5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.