
This ceramic capacitor features a capacitance of 47pF with a tolerance of 5%. It has a voltage rating of 250V AC and 300V, making it suitable for high-voltage applications. The capacitor is constructed with a single layer ceramic (SLCC) design and is available in a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 20°C.
Sign in to ask questions about the Murata DE11XKX470JB5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE11XKX470JB5B technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE11XKX470JB5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.