
Cap Ceramic Single Suppression X1/Y1 10pF 250VAC SL 10% (7 X 4mm) Radial 10mm 125°C Ammo
Murata DE11XRA100KN4AN01F technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE11XRA100KN4AN01F to view detailed technical specifications.
No datasheet is available for this part.