
Single layer ceramic capacitor with 220pF capacitance and 10% tolerance. Features a 250VAC voltage rating, X1/Y1 suppression, and a radial package with a 10mm lead pitch. Constructed from ceramic dielectric material, it operates within a temperature range of -25°C to 125°C and has a body measuring 9mm x 8mm. Through-hole mounting is supported with formed radial leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DE1B3KX221KA5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 9mm |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 9mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1B3KX221KA5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
