Cap Ceramic Single Suppression X1/Y1 470pF 250VAC B 10% (9 X 5.5mm) Radial 10mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Murata DE1B3KX471KJ5BA54 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |