Single Layer Ceramic Capacitor with X1/Y1 suppression rating. Features 1nF capacitance and 20% tolerance, designed for 250VAC operation with a 300V AC rating. This through-hole component has a radial package with 10mm lead pitch and 8mm dimensions, operating from -25°C to 85°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Murata DE1E3KX102MA5BA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE1E3KX102MA5BA01 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 8mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DE1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX102MA5BA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.