This is a 250VAC ceramic disc capacitor with a capacitance of 0.001uF and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is rated for operation between -40°C and 125°C and is mounted through a hole with a radial termination style. It has a size of 8 X 8 and a terminal pitch of 10, and meets suppression class X1/Y1 requirements.
Murata DE1E3KX102MA5BA01B technical specifications.
| Capacitance | 0.001uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -20% |
| Dielectric | E |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.