
Single layer ceramic capacitor with 1nF capacitance and 20% tolerance. Features a 250VAC voltage rating, X1/Y1 suppression, and a radial, through-hole package. Constructed from ceramic material, it operates from -25°C to 125°C with 10mm lead pitch and 8mm dimensions. This RoHS compliant component is supplied in an ammo pack.
Murata DE1E3KX102MN5AA01 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 8mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX102MN5AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
