
Single layer ceramic capacitor with 2.2nF capacitance and 250VAC voltage rating. Features a 10mm radial lead pitch and 10mm diameter disk package, suitable for through-hole mounting. Operates within a -25°C to 125°C temperature range with 20% tolerance. RoHS compliant and lead-free construction.
Sign in to ask questions about the Murata DE1E3KX222MA5BA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE1E3KX222MA5BA01 technical specifications.
| Capacitance | 2.2nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Diameter | 10mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 10mm |
| Manufacturer Series | KX |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Package Shape | Disk |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DE1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX222MA5BA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
