This 250VAC ceramic disc capacitor features a capacitance of 0.0022uF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 10 X 8. It is safety certified and suitable for use in applications where a suppression class of X1/Y1 is required.
Murata DE1E3KX222MA5BA01B technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -20% |
| Dielectric | E |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 8mm |
| Terminal Pitch | 10mm |
| Microwave Application | No |
| Suppression Class | X1/Y1 |
| Special Features | Safety Certified |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.