Cap Ceramic Single Suppression X1/Y2 22pF 250VAC SL 5% (8 X 5mm) Radial 7.5mm 125°C Bulk
Murata DE21XKY220JB3BM02B technical specifications.
| Capacitance | 22pF |
| Voltage | 250VAC |
| Tolerance | 5% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DE21XKY220JB3BM02B to view detailed technical specifications.
No datasheet is available for this part.