This ceramic capacitor has a capacitance of 0.000022uF and is rated for operation between -25°C and 125°C. It measures 5mm in width and 8mm in length, with a 2-terminal design. The capacitor is a type of ceramic capacitor and is part of the DE2 series.
Murata DE21XKY220JB3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE21XKY220JB3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.