This ceramic disc capacitor has a capacitance of 22pF and operates at a maximum voltage of 250VAC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style and measures 8 X 5 in size. The capacitor is rated for operation between -40°C and 125°C.
Murata DE21XKY220JN2AM01A technical specifications.
| Capacitance | 22pF |
| Voltage | 250VAC |
| Tolerance | 5% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.