The DE21XKY330JN2AM01A is a single layer ceramic capacitor with a capacitance of 33pF and a voltage rating of 250VAC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor is available in a size of 8x5mm with a terminal pitch of 5mm. It operates over a temperature range of -40°C to 125°C and meets suppression class X1/Y2 requirements.
Murata DE21XKY330JN2AM01A technical specifications.
| Capacitance | 33pF |
| Voltage | 250VAC |
| Tolerance | 5% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.