This 33nF ceramic capacitor features a 5mm x 8mm size and a through hole mount. It has a capacitance of 33nF and operates within a temperature range of -25°C to 125°C. The capacitor is a single layer ceramic type, suitable for various applications.
Sign in to ask questions about the Murata DE21XKY330JN2AM01F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE21XKY330JN2AM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE21XKY330JN2AM01F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.