
Single Layer Ceramic Capacitor with 100pF capacitance and 250VAC voltage rating. Features a radial package with a 7.5mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Operates within a temperature range of -25°C to 125°C with 10% tolerance. Through-hole mounting design with a 8mm x 7mm body. RoHS compliant and lead-free.
Sign in to ask questions about the Murata DE2B3KH101KA3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2B3KH101KA3B technical specifications.
| Body Diameter | 8mm |
| Capacitance | 100pF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 8.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH101KA3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
