Cap Ceramic Single Suppression X1/Y2 470pF 250VAC B 10% Radial 5mm 125°C Bulk
Murata DE2B3KH471KG2B technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH471KG2B to view detailed technical specifications.
No datasheet is available for this part.