This ceramic disc capacitor has a capacitance of 150pF and can withstand a maximum AC voltage of 250VAC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and is rated for operation between -40°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 7 x 5mm. It meets the suppression class X1/Y2 standard.
Murata DE2B3KY151KB2BM01B technical specifications.
| Capacitance | 150pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | B |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.