Sign in to ask questions about the Murata DE2B3KY471KA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2B3KY471KA2B technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY471KA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.