
This 250V ceramic capacitor has a capacitance of 470pF with a tolerance of 10%. It is a single layer ceramic capacitor in a radial package, suitable for through hole mounting. The operating temperature range is from -20°C to 85°C. This component is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Murata DE2B3KY471KB3BM02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2B3KY471KB3BM02 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY471KB3BM02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
