
This 250V ceramic capacitor features a capacitance of 680pF with a tolerance of 10%. It is constructed as a radial single layer ceramic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The capacitor is available in bulk packaging with a quantity of 3000 units and is RoHS compliant.
Sign in to ask questions about the Murata DE2B3KY681KB2BM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2B3KY681KB2BM01 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY681KB2BM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.