This ceramic capacitor has a capacitance of 0.00068uF and is part of the DE2 series. It measures 5mm in width and 8mm in length. The operating temperature range is from -25 to 125 degrees Celsius. The capacitor is a 2-terminal component.
Sign in to ask questions about the Murata DE2B3KY681KB2BM01F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2B3KY681KB2BM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY681KB2BM01F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.