
Radial leaded ceramic capacitor with 1nF capacitance and 250VAC voltage rating. Features a 20% tolerance and operates across a -25°C to 125°C temperature range. The through-hole component has a 7.5mm lead pitch and a 0.6mm lead diameter, with a body measuring 8mm x 7mm. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Murata DE2E3KH102MA3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2E3KH102MA3B technical specifications.
| Body Diameter | 8mm |
| Capacitance | 1nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 8mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KH102MA3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
