
Single layer ceramic capacitor with 4.7nF capacitance and 250VAC voltage rating. Features radial leads with a 7.5mm pitch, 0.6mm lead diameter, and 25mm lead length. Constructed with ceramic dielectric material, this through-hole component operates from -25°C to 125°C with a 20% tolerance. Dimensions include a 13mm length, 7mm depth, and 8mm width.
Sign in to ask questions about the Murata DE2E3KH472MA3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2E3KH472MA3B technical specifications.
| Body Diameter | 13mm |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KH472MA3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
