
Single Layer Ceramic Capacitor, 4.7nF capacitance, 250V AC voltage rating, 10% tolerance. Features radial mounting, ceramic construction, and a maximum operating temperature of 125°C. Dimensions include 13mm length, 7mm depth, 7.5mm lead pitch, and 0.6mm lead diameter. RoHS compliant with formed radial leads.
Murata DE2E3KH472MN3A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 13mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DE2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KH472MN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
