This 250VAC ceramic disc capacitor features a capacitance of 0.001uF with a tolerance of 20%. It has a negative capacitance tolerance of -20% and is rated for operation between -40°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and measures 7 x 5 in size with a terminal pitch of 5.
Murata DE2E3KY102MN2AM01A technical specifications.
| Capacitance | 0.001uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -20% |
| Dielectric | E |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.