
Radial leaded ceramic capacitor, 1.5nF capacitance, 250VAC voltage rating, 20% tolerance. Features X1/Y2 suppression, a 7.5mm lead pitch, and a 7mm x 5mm body. Operates from -25°C to 85°C, with a maximum seated height of 0.394 inches. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Murata DE2E3KY152MA3BM02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2E3KY152MA3BM02 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY152MA3BM02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
