
Radial leaded ceramic capacitor with 10nF capacitance and 250VAC/300VAC voltage rating. Features a 20% tolerance, 7.5mm lead pitch, and operates from -25°C to 125°C. Through-hole mounting with formed radial leads, measuring 16mm x 7mm x 8mm with 0.6mm lead diameter. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Murata DE2F3KH103MA3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2F3KH103MA3B technical specifications.
| Body Diameter | 16mm |
| Capacitance | 10nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2F3KH103MA3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
