The DE2F3KY103MB3BM02F ceramic capacitor from Murata features a capacitance of 0.01uF and operates within a temperature range of -25C to 125C. It has a width of 5mm and a length of 14mm, with a height of 17mm. This component is a part of the DE2 series and is categorized as a general ceramic capacitor.
Sign in to ask questions about the Murata DE2F3KY103MB3BM02F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DE2F3KY103MB3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 14 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2F3KY103MB3BM02F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.