
Cap Ceramic Single Suppression X1/Y2 0.0015uF 300VAC E 20% (8 X 7mm) Radial 7.5mm 125°C Automotive Bulk
Murata DE6E3KJ152MN3A technical specifications.
| Body Diameter | 8mm |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
