
This 220pF ceramic capacitor is designed for general purpose applications and features a radial lead style with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging option with 250 units per package.
Murata DEA1X3A221JA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3A221JA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.