
Single Layer Ceramic Capacitor, 82pF capacitance, 1000V DC rated voltage, and 5% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range from -25°C to 125°C. Dimensions are 6mm diameter and 4mm depth, with a maximum seated height of 0.354 inches. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Murata DEA1X3A820JA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 82pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 6mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3A820JA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.