
This ceramic capacitor is designed for general purpose applications with a capacitance of 100pF. It has a voltage rating of 2kV and a tolerance of 5%. The capacitor is constructed with a single layer ceramic (SLCC) and has a radial package type. It is available in bulk packaging with a quantity of 3000 pieces. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C.
Murata DEA1X3D101JB2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D101JB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
