
The DEA1X3D180JD1B is a general-purpose ceramic capacitor with a capacitance of 18pF. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a bulk packaging quantity of 500 units.
Murata DEA1X3D180JD1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D180JD1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
