Radial leaded ceramic capacitor with 22pF capacitance and 5% tolerance. Features a 2kV DC rated voltage and a maximum operating temperature of 125°C. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and suitable for general purpose applications.
Murata DEA1X3D220JC1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D220JC1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
