The DEA1X3D331JA2B is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 330pF and a voltage rating of 2kV. It has a tolerance of 5% and is designed for use in through-hole applications. The capacitor is constructed with a single layer ceramic material and has a radial lead termination. It operates within a temperature range of 20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DEA1X3D331JA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEA1X3D331JA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 200 |
| Series | DE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DEA1X3D331JA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.