
This single layer ceramic capacitor has a capacitance of 39pF and a voltage rating of 2kV. It is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. The capacitor is designed for general purpose applications and is suitable for use in temperatures up to 125°C. It is RoHS compliant and available in a tape and reel packaging format with 1500 units per package.
Murata DEA1X3D390JP2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 39pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D390JP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
