This ceramic capacitor features a capacitance of 47nF and a DC rated voltage of 2000V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a single layer ceramic type with a width of 5mm and a length of 6mm. It has a height of 6mm and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Murata DEA1X3D470JA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEA1X3D470JA2B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 6 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DEA1X3D470JA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.